T1610482140-000 | ||
---|---|---|
DigiKey Part Number | A134066-ND | |
Manufacturer | ||
Manufacturer Product Number | T1610482140-000 | |
Description | T1610482140-000 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Base - Box Mount Connector Side Entry M40 H48B IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | T1610482140-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | H48B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 5.335" L x 4.740" W x 3.921" H (135.50mm x 120.40mm x 99.60mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥428.58000 | ¥428.58 |
10 | ¥353.76800 | ¥3,537.68 |
100 | ¥303.87910 | ¥30,387.91 |