T1509031111-000 | ||
---|---|---|
DigiKey Part Number | A133123-ND | |
Manufacturer | ||
Manufacturer Product Number | T1509031111-000 | |
Description | H3A-AGS | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Base - Panel Mount 90° Connector Side Entry H3A IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | T1509031111-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry | |
Size | H3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 1.661" L x 1.189" W x 1.094" H (42.20mm x 30.20mm x 27.80mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polycarbonate (PC) | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.66000 | ¥47.66 |
20 | ¥41.78450 | ¥835.69 |
100 | ¥37.40770 | ¥3,740.77 |
1,000 | ¥31.06396 | ¥31,063.96 |