T1509031100-000 | ||
---|---|---|
DigiKey Part Number | A133122-ND | |
Manufacturer | ||
Manufacturer Product Number | T1509031100-000 | |
Description | H3A-AG | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Base - Panel Mount Connector Bottom Entry H3A IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | T1509031100-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | H3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 1.661" L x 1.189" W x 0.984" H (42.20mm x 30.20mm x 25.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polycarbonate (PC) | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥20.35100 | ¥203.51 |
100 | ¥18.39100 | ¥1,839.10 |
1,000 | ¥14.87795 | ¥14,877.95 |
5,000 | ¥13.12150 | ¥65,607.50 |