HA-003-M | ||
---|---|---|
DigiKey Part Number | A123648-ND | |
Manufacturer | ||
Manufacturer Product Number | HA-003-M | |
Description | INSERT MALE 3+1GND SCREW | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Male Insert 3+Ground Position Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 3+Ground | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.52000 | ¥52.52 |
10 | ¥46.00700 | ¥460.07 |
100 | ¥41.18660 | ¥4,118.66 |
1,000 | ¥34.20151 | ¥34,201.51 |