T1329031111-000 | ||
---|---|---|
DigiKey Part Number | A132907-ND | |
Manufacturer | ||
Manufacturer Product Number | T1329031111-000 | |
Description | H3A-TG-PG11 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Hood Connector Top Entry PG11 H3A IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | T1329031111-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG11 | |
Size / Dimension | 1.055" L x 1.055" W x 2.165" H (26.80mm x 26.80mm x 55.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polycarbonate (PC) | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Design Resources | |
CAD Models | T1329031111-000 Models |
PCN Design/Specification | |
EDA Models | T1329031111-000 Models |
3D Drawings | T1329031111-000 3D Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.46000 | ¥37.46 |
10 | ¥33.37500 | ¥333.75 |
100 | ¥29.62990 | ¥2,962.99 |
1,000 | ¥24.35120 | ¥24,351.20 |
Attribute | Description |
---|---|
Other Names | -T1329031111-000-SI T1329031111-000-ND A132907 |
Standard Package | 10 |