T1319100120-000 | ||
---|---|---|
DigiKey Part Number | A125477-ND | |
Manufacturer | ||
Manufacturer Product Number | T1319100120-000 | |
Description | H10A-TS-M20 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Hood Connector Side Entry M20 H10A IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | T1319100120-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H10A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 2.488" L x 1.169" W x 2.291" H (63.20mm x 29.70mm x 58.20mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.28000 | ¥84.28 |
14 | ¥76.21357 | ¥1,066.99 |
105 | ¥66.13419 | ¥6,944.09 |
1,001 | ¥56.45605 | ¥56,512.51 |