T2111027101-000 | ||
---|---|---|
DigiKey Part Number | A133813-ND | |
Manufacturer | ||
Manufacturer Product Number | T2111027101-000 | |
Description | HMN-Q1-M 16A | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Module Connector Bottom Entry | |
Datasheet | Datasheet | |
EDA/CAD Models | T2111027101-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Style | Bottom Entry | |
Size | - | |
Lock Location | - | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | - | |
Housing Material | Polycarbonate (PC) | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.90000 | ¥78.90 |
12 | ¥68.72917 | ¥824.75 |
102 | ¥61.13324 | ¥6,235.59 |
1,002 | ¥51.00482 | ¥51,106.83 |