1-1102296-1 | ||
---|---|---|
DigiKey Part Number | A106802-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1102296-1 | |
Description | CONN BASE BOTTOM ENTRY SZ6 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Base - Panel Mount Connector Bottom Entry 6 IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 6 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 4.449" L x 1.713" W x 1.122" H (113.00mm x 43.50mm x 28.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥328.89000 | ¥328.89 |
10 | ¥271.43700 | ¥2,714.37 |
100 | ¥233.15590 | ¥23,315.59 |