2-1103111-3 | ||
---|---|---|
DigiKey Part Number | A106834-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-1103111-3 | |
Description | INSERT FEMALE 40POS+1GND CRIMP | |
Customer Reference | ||
Detailed Description | Female Insert without Contacts Gray 40+Ground Position Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-1103111-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 40+Ground | |
Size | 6 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | HTS HN.D | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥370.49000 | ¥370.49 |