1-1103639-1 | ||
---|---|---|
DigiKey Part Number | A106818-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1103639-1 | |
Description | INSERT FEMALE 16POS+1GND SCREW | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Female Insert Gray 16+Ground Position Screw | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1103639-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 16+Ground | |
Size | 6 | |
Termination Style | Screw | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
240 | ¥793.64225 | ¥190,474.14 |