Heavy Duty Connector Housings, Hoods, Bases
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,310 In Stock | 1 : ¥81.62000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Base Bottom | M20 | 1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm) | Gray | - | IP44 | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C | |||
425 In Stock | 1 : ¥92.64000 Bulk | Bulk | Active | Hood | Side Entry | - | Locking Clip (1) on Base Bottom | PG16 | 1.886" L x 1.130" W x 2.126" H (47.90mm x 28.70mm x 54.00mm) | Black | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Polycarbonate (PC) | - | -40°C ~ 125°C | |||
1,340 In Stock | 1 : ¥94.65000 Bulk | Bulk | Active | Hood - 90° | Side Entry | 3A | Locking Clip (1) on Base Bottom | M20 | 1.063" L x 1.102" W x 2.138" H (27.00mm x 28.00mm x 54.30mm) | Gray | - | IP44 | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C | |||
1,211 In Stock | 1 : ¥95.88000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 3A | Locking Clip (1) on Base Bottom | - | 1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm) | Gray | - | IP44 | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C | |||
286 In Stock | 1 : ¥126.22000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 6B | Locking Clip (2) on Base Bottom | - | 3.150" L x 2.244" W x 1.346" H (80.00mm x 57.00mm x 34.20mm) | Black | - | IP65 - Dust Tight, Water Resistant | Polyamide (PA), Nylon, Glass Filled | - | -40°C ~ 125°C | |||
1,041 In Stock | 1 : ¥123.35000 Bulk | Bulk | Active | Hood - Coupling | - | 3A | Locking Clip (1) on Hood Top | M20 | 0.953" L x 0.953" W x 2.244" H (24.20mm x 24.20mm x 57.00mm) | Gray | Cable to Cable | IP44 | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C | |||
368 In Stock | 1 : ¥148.89000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Base Bottom | M20 | 1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm) | Gray | - | IP44 | Zinc, Die Cast | - | -40°C ~ 125°C | |||
354 In Stock | 1 : ¥159.56000 Bulk | Bulk | Active | Hood | Top Entry | - | - | M25 | 1.890" L x 1.331" W x 1.339" H (48.00mm x 33.80mm x 34.00mm) | - | - | IP65 - Dust Tight, Water Resistant | Zinc, Die Cast | Nickel | -40°C ~ 125°C | |||
828 In Stock | 1 : ¥173.72000 Bulk | Bulk | Active | Hood | Side Entry | 6B | Locking Clip (1) on Base Bottom | M20 | 2.362" L x 1.693" W x 2.016" H (60.00mm x 43.00mm x 51.20mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
1,042 In Stock | 1 : ¥196.92000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 6B | Locking Clip (1) on Base Bottom | - | 3.150" L x 1.709" W x 1.138" H (80.00mm x 43.40mm x 28.90mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
357 In Stock | 1 : ¥201.44000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 10A | Locking Clip (1) on Base Bottom | - | 3.189" L x 1.161" W x 1.024" H (81.00mm x 29.50mm x 26.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
1,086 In Stock | 1 : ¥234.01000 Bulk | Bulk | Active | Hood | Bottom Entry | - | Locking Clip (1) on Base Bottom | - | 1.890" L x 1.331" W x 0.933" H (48.00mm x 33.80mm x 23.70mm) | - | Grounding Terminal | IP65 - Dust Tight, Water Resistant | Zinc, Die Cast | Nickel | -40°C ~ 125°C | |||
478 In Stock | 1 : ¥265.29000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 16A | Locking Clip (1) on Base Bottom | - | 3.780" L x 1.142" W x 1.024" H (96.00mm x 29.00mm x 26.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
433 In Stock | 1 : ¥251.45000 Bulk | Bulk | Active | Hood | Top Entry | 6B | Locking Clip (1) on Base Bottom | M32 | 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
423 In Stock | 1 : ¥273.97000 Bulk | Bulk | Active | Hood | Top Entry | 6B | Locking Clip (1) on Base Bottom | M25 | 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
636 In Stock | 1 : ¥285.47000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 10B | Locking Clip (2) on Base Bottom | - | 3.661" L x 1.709" W x 1.138" H (93.00mm x 43.40mm x 28.90mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
709 In Stock | 1 : ¥289.81000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 16B | Locking Clip (2) on Base Bottom | - | 4.449" L x 1.709" W x 1.138" H (113.00mm x 43.40mm x 28.90mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
726 In Stock | 1 : ¥283.87000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | - | Locking Clip (1) on Base Bottom | - | 1.929" L x 1.378" W x 1.059" H (49.00mm x 35.00mm x 26.90mm) | - | Grounding Terminal | IP65 - Dust Tight, Water Resistant | Zinc, Die Cast | Nickel | -40°C ~ 125°C | |||
334 In Stock | 1 : ¥306.50000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 24B | Locking Clip (2) on Base Bottom | - | 5.512" L x 1.709" W x 1.138" H (140.00mm x 43.40mm x 28.90mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
148 In Stock | 1 : ¥320.65000 Bulk | Bulk | Active | Hood | Top Entry | 16B | Locking Clip (2) on Base Bottom | M32 | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
222 In Stock | 1 : ¥323.76000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 10B | Locking Clip (1) on Base Bottom | - | 3.661" L x 1.709" W x 1.138" H (93.00mm x 43.40mm x 28.90mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
227 In Stock | 1 : ¥330.14000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 16B | Locking Clip (1) on Base Bottom | - | 4.449" L x 1.709" W x 1.138" H (113.00mm x 43.40mm x 28.90mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
112 In Stock | 1 : ¥343.28000 Bulk | Bulk | Active | Hood | Top Entry | 10B | Locking Clip (2) on Base Bottom | M32 | 2.858" L x 1.693" W x 2.835" H (72.60mm x 43.00mm x 72.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
161 In Stock | 1 : ¥319.04000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 3A | Locking Clip (1) on Base Bottom | - | 1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm) | Gray | Cover | IP44 | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C | |||
191 In Stock | 1 : ¥348.94000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 24B | Locking Clip (1) on Base Bottom | - | 5.512" L x 1.709" W x 1.138" H (140.00mm x 43.40mm x 28.90mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C |