LM5113TME/NOPB | |
---|---|
DigiKey Part Number | 296-36000-2-ND - Tape & Reel (TR) 296-36000-1-ND - Cut Tape (CT) 296-36000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5113TME/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 12DSBGA |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM5113TME/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 1.76V, 1.89V | |
Current - Peak Output (Source, Sink) | 1.2A, 5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 107 V | |
Rise / Fall Time (Typ) | 7ns, 1.5ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.74000 | ¥44.74 |
10 | ¥40.20400 | ¥402.04 |
25 | ¥38.00520 | ¥950.13 |
100 | ¥32.93720 | ¥3,293.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥31.24776 | ¥7,811.94 |
500 | ¥28.03870 | ¥14,019.35 |
1,250 | ¥23.64706 | ¥29,558.83 |
2,500 | ¥22.46472 | ¥56,161.80 |