



EPC2021 | |
|---|---|
DigiKey Part Number | 917-1089-2-ND - Tape & Reel (TR) 917-1089-1-ND - Cut Tape (CT) 917-1089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2021 |
Description | GANFET N-CH 80V 90A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 90A (Ta) Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 29A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 14mA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1650 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.69000 | ¥83.69 |
| 10 | ¥57.64600 | ¥576.46 |
| 100 | ¥47.31950 | ¥4,731.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥31.21719 | ¥31,217.19 |










