720 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,255 In Stock | 1 : ¥13.33000 Cut Tape (CT) 550 : ¥7.19491 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 720 mA | 900mA | Shielded | 400mOhm Max | - | 32MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2828 | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.118" (3.00mm) | |||
42,797 In Stock | 1 : ¥1.79000 Cut Tape (CT) 2,000 : ¥0.76218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 720 mA | 730mA | Shielded | 324mOhm Max | - | 32MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
155,921 In Stock | 1 : ¥1.87000 Cut Tape (CT) 3,500 : ¥0.74493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 720 mA | 900mA | Shielded | 348mOhm Max | - | 15MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
7,722 In Stock | 1 : ¥1.87000 Cut Tape (CT) 3,500 : ¥0.74493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 22 µH | ±20% | 720 mA | 900mA | Shielded | 348mOhm Max | - | 15MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
4,386 In Stock | 1 : ¥2.28000 Cut Tape (CT) 1,000 : ¥0.70425 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 720 mA | 900mA | Unshielded | 172.9mOhm Max | - | 23MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
5,193 In Stock | 1 : ¥2.85000 Cut Tape (CT) 1,000 : ¥1.19492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 720 mA | 900mA | Unshielded | 172.9mOhm Max | - | 23MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
2,743 In Stock | 1 : ¥3.01000 Cut Tape (CT) 2,000 : ¥1.36634 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 47 µH | ±20% | 720 mA | 950mA | Shielded | 445mOhm | - | 8.4MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
13,713 In Stock | 1 : ¥4.06000 Cut Tape (CT) 1,500 : ¥1.43593 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 720 mA | 750mA | Shielded | 560mOhm | 15 @ 100kHz | 7MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.195" L x 0.195" W (4.95mm x 4.95mm) | 0.161" (4.10mm) | |||
13,835 In Stock | 1 : ¥4.31000 Cut Tape (CT) 400 : ¥2.60378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 720 mA | 1A | Unshielded | 370mOhm Max | 22 @ 2.52MHz | 12MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) | |||
3,368 In Stock | 1 : ¥6.18000 Cut Tape (CT) 500 : ¥3.16528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 720 mA | 720mA | Shielded | 240mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.110" (2.80mm) | |||
7,102 In Stock | 1 : ¥7.64000 Cut Tape (CT) 1,000 : ¥3.64298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 720 mA | - | Unshielded | 430mOhm Max | - | 9.2MHz | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.217" (5.50mm) | |||
501 In Stock | 1 : ¥28.94000 Cut Tape (CT) 250 : ¥22.82860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 mH | ±20% | 720 mA | 900mA | Shielded | 1.4Ohm Max | - | 1.2MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.413" (10.50mm) | |||
2,875 In Stock | 1 : ¥1.79000 Cut Tape (CT) 2,000 : ¥0.70945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 720 mA | 750mA | Unshielded | 260mOhm Max | - | 70MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
7,775 In Stock | 1 : ¥1.87000 Cut Tape (CT) 10,000 : ¥0.63598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 26 nH | ±2% | 720 mA | - | Unshielded | 282mOhm Max | 29 @ 250MHz | 4.1GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
11,836 In Stock | 1 : ¥1.95000 Cut Tape (CT) 3,000 : ¥0.78827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 6.8 µH | ±20% | 720 mA | 1.05A | Shielded | 639mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 2016 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
5,902 In Stock | 1 : ¥2.11000 Cut Tape (CT) 2,000 : ¥0.89615 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 720 mA | 730mA | Shielded | 324mOhm Max | - | 32MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
8,947 In Stock | 1 : ¥2.93000 Cut Tape (CT) 3,500 : ¥1.16533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 720 mA | 900mA | Shielded | 348mOhm Max | - | 15MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
2,010 In Stock | 1 : ¥3.33000 Cut Tape (CT) 2,000 : ¥1.42211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Non-Magnetic | 22 nH | ±5% | 720 mA | - | Unshielded | 90mOhm Max | 30 @ 250MHz | 2.1GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | Nonstandard | 0805 (2012 Metric) | 0.079" L x 0.059" W (2.00mm x 1.50mm) | 0.070" (1.78mm) | |||
7,267 In Stock | 1 : ¥6.34000 Cut Tape (CT) 10,000 : ¥2.61780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 2.7 nH | ±0.2nH | 720 mA | - | Unshielded | 60mOhm Max | 46 @ 900MHz | 15GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0201 (0603 Metric) | - | 0.021" L x 0.016" W (0.53mm x 0.40mm) | 0.018" (0.45mm) | |||
1,861 In Stock | 1 : ¥6.34000 Cut Tape (CT) 400 : ¥3.80395 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±30% | 720 mA | 600mA | Shielded | 300mOhm Max | 9 @ 2.52MHz | 12MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) | |||
61,365 In Stock | 1 : ¥7.24000 Cut Tape (CT) 1,500 : ¥3.92265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 47 µH | ±25% | 720 mA | 1.05A | Shielded | 458.8mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.256" L x 0.256" W (6.50mm x 6.50mm) | 0.118" (3.00mm) | |||
6,559 In Stock | 1 : ¥7.32000 Cut Tape (CT) 1,500 : ¥3.50716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 47 µH | ±15% | 720 mA | - | Unshielded | 370mOhm Max | - | - | - | -40°C ~ 100°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.191" (4.85mm) | |||
1,717 In Stock | 1 : ¥8.46000 Cut Tape (CT) 1,000 : ¥4.03330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 720 mA | 500mA | Shielded | 475mOhm | - | - | AEC-Q200 | -55°C ~ 150°C | - | - | Surface Mount | Nonstandard | - | 0.248" L x 0.240" W (6.30mm x 6.10mm) | 0.177" (4.50mm) | |||
2,950 In Stock | 1 : ¥9.43000 Cut Tape (CT) 500 : ¥4.92750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 680 µH | ±20% | 720 mA | 600mA | Shielded | 912mOhm Max | - | 2.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.230" (5.85mm) | |||
993 In Stock | 1 : ¥10.08000 Cut Tape (CT) 500 : ¥9.59322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 680 µH | ±20% | 720 mA | 950mA | Shielded | 860mOhm Max | - | 1.8MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) |