LQW2BHN22NJ03L | ||
---|---|---|
DigiKey Part Number | 490-11783-2-ND - Tape & Reel (TR) 490-11783-1-ND - Cut Tape (CT) 490-11783-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LQW2BHN22NJ03L | |
Description | FIXED IND 22NH 720MA 0.09OHM SMD | |
Customer Reference | ||
Detailed Description | 22 nH Unshielded Drum Core, Wirewound Inductor 720 mA 90mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | LQW2BHN22NJ03L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.059" W (2.00mm x 1.50mm) | |
Height - Seated (Max) | 0.070" (1.78mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.74200 | ¥27.42 |
25 | ¥2.53520 | ¥63.38 |
50 | ¥2.32320 | ¥116.16 |
100 | ¥2.04820 | ¥204.82 |
250 | ¥1.98504 | ¥496.26 |
500 | ¥1.77388 | ¥886.94 |
1,000 | ¥1.43598 | ¥1,435.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.43602 | ¥2,872.04 |
4,000 | ¥1.35155 | ¥5,406.20 |
6,000 | ¥1.30931 | ¥7,855.86 |
10,000 | ¥1.26708 | ¥12,670.80 |
50,000 | ¥1.18260 | ¥59,130.00 |