NRS4018T220MDGJ | ||
---|---|---|
DigiKey Part Number | 587-2889-2-ND - Tape & Reel (TR) 587-2889-1-ND - Cut Tape (CT) 587-2889-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NRS4018T220MDGJ | |
Description | FIXED IND 22UH 720MA 348MOHM SMD | |
Customer Reference | ||
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 720 mA 348mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | NRS4018T220MDGJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 348mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.52700 | ¥15.27 |
25 | ¥1.41200 | ¥35.30 |
50 | ¥1.29220 | ¥64.61 |
100 | ¥1.14030 | ¥114.03 |
250 | ¥1.10464 | ¥276.16 |
500 | ¥0.98726 | ¥493.63 |
1,000 | ¥0.79918 | ¥799.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.75221 | ¥2,632.74 |
7,000 | ¥0.72870 | ¥5,100.90 |
10,500 | ¥0.70519 | ¥7,404.49 |
35,000 | ¥0.68168 | ¥23,858.80 |
87,500 | ¥0.65817 | ¥57,589.88 |