CD54NP-470LC | ||
---|---|---|
DigiKey Part Number | 308-1865-2-ND - Tape & Reel (TR) 308-1865-1-ND - Cut Tape (CT) 308-1865-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CD54NP-470LC | |
Description | FIXED IND 47UH 720MA 370MOHM SMD | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | 47 µH Unshielded Inductor 720 mA 370mOhm Max Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 370mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.28000 | ¥62.80 |
25 | ¥5.71360 | ¥142.84 |
50 | ¥5.36900 | ¥268.45 |
100 | ¥4.45520 | ¥445.52 |
250 | ¥4.11256 | ¥1,028.14 |
500 | ¥3.88418 | ¥1,942.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.54146 | ¥5,312.19 |
3,000 | ¥3.42724 | ¥10,281.72 |
7,500 | ¥3.31300 | ¥24,847.50 |
10,500 | ¥3.19875 | ¥33,586.88 |