SDR0604-470KL | ||
---|---|---|
DigiKey Part Number | 118-SDR0604-470KLTR-ND - Tape & Reel (TR) 118-SDR0604-470KLCT-ND - Cut Tape (CT) 118-SDR0604-470KLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SDR0604-470KL | |
Description | FIXED IND 47UH 720MA 370MOHM SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 720 mA 370mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | SDR0604-470KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 370mOhm Max | |
Q @ Freq | 22 @ 2.52MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.76000 | ¥37.60 |
25 | ¥3.44480 | ¥86.12 |
50 | ¥3.12940 | ¥156.47 |
100 | ¥2.78540 | ¥278.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥2.62925 | ¥1,051.70 |
800 | ¥2.12838 | ¥1,702.70 |
1,200 | ¥2.00322 | ¥2,403.86 |
2,800 | ¥1.94060 | ¥5,433.68 |
10,000 | ¥1.81542 | ¥18,154.20 |
40,000 | ¥1.75281 | ¥70,112.40 |