LQW03AW2N7C00D | ||
---|---|---|
DigiKey Part Number | 490-13825-2-ND - Tape & Reel (TR) 490-13825-1-ND - Cut Tape (CT) 490-13825-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LQW03AW2N7C00D | |
Description | FIXED IND 2.7NH 720MA 60MOHM SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 2.7 nH Unshielded Wirewound Inductor 720 mA 60mOhm Max 0201 (0603 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LQW03AW2N7C00D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 2.7 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 46 @ 900MHz | |
Frequency - Self Resonant | 15GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.021" L x 0.016" W (0.53mm x 0.40mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.46700 | ¥54.67 |
25 | ¥5.01440 | ¥125.36 |
50 | ¥4.55780 | ¥227.89 |
100 | ¥4.05620 | ¥405.62 |
250 | ¥3.82852 | ¥957.13 |
500 | ¥3.28144 | ¥1,640.72 |
1,000 | ¥2.91686 | ¥2,916.86 |
2,500 | ¥2.82569 | ¥7,064.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.64340 | ¥26,434.00 |
30,000 | ¥2.55225 | ¥76,567.50 |