SRN5040TA-101K | ||
---|---|---|
DigiKey Part Number | SRN5040TA-101KTR-ND - Tape & Reel (TR) SRN5040TA-101KCT-ND - Cut Tape (CT) SRN5040TA-101KDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRN5040TA-101K | |
Description | FIXED IND 100UH 720MA 560MOHM SM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 720 mA 560mOhm Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 560mOhm | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.195" L x 0.195" W (4.95mm x 4.95mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.51400 | ¥35.14 |
25 | ¥3.22120 | ¥80.53 |
50 | ¥2.92900 | ¥146.45 |
100 | ¥2.60650 | ¥260.65 |
250 | ¥2.46016 | ¥615.04 |
500 | ¥2.10882 | ¥1,054.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.44999 | ¥2,174.98 |