5.8 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,860 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥2.02415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 1 µH | ±20% | 5.8 A | 8.5A | Shielded | 26mOhm Max | - | 37MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.165" L x 0.165" W (4.20mm x 4.20mm) | 0.079" (2.00mm) | |||
45,501 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥2.72493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 5.8 A | 6.7A | Shielded | 19.5mOhm | 15 @ 1MHz | 38MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
3,993 In Stock | 1 : ¥9.69000 Cut Tape (CT) 2,000 : ¥4.63200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 5.8 A | 10A | Shielded | 29.2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.216" L x 0.204" W (5.49mm x 5.18mm) | 0.118" (3.00mm) | |||
173 In Stock | 1 : ¥16.91000 Cut Tape (CT) 750 : ¥8.73912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 15 µH | - | 5.8 A | 5.5A | Unshielded | 35mOhm | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.260" L x 0.252" W (6.60mm x 6.40mm) | 0.236" (6.00mm) | |||
3,386 In Stock | 1 : ¥2.63000 Cut Tape (CT) 4,000 : ¥1.04671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Metal | 110 nH | ±20% | 5.8 A | 6.9A | Unshielded | 12mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.031" (0.80mm) | |||
13,484 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.46124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1 µH | ±20% | 5.8 A | 8.7A | Shielded | 28mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.083" (2.10mm) | |||
113,240 In Stock | 1 : ¥4.43000 Cut Tape (CT) 2,000 : ¥2.21653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 2.2 µH | ±20% | 5.8 A | 9A | Shielded | 29mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) | |||
879 In Stock | 1 : ¥10.18000 Cut Tape (CT) 500 : ¥9.68702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 10 µH | ±20% | 5.8 A | 7.8A | Shielded | 20mOhm Max | - | 17.6MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.551" L x 0.315" W (14.00mm x 8.00mm) | 0.630" (16.00mm) | |||
12,250 In Stock | 1 : ¥10.34000 Cut Tape (CT) 250 : ¥5.71896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 5.8 A | 5.3A | Shielded | 32mOhm Max | 16 @ 2.52MHz | 10.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
3,344 In Stock | 1 : ¥10.59000 Cut Tape (CT) 2,000 : ¥5.04588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 2.2 µH | ±20% | 5.8 A | 10A | Shielded | 29.2mOhm Max | - | 39MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.216" L x 0.204" W (5.49mm x 5.18mm) | 0.118" (3.00mm) | |||
102 In Stock | 1 : ¥10.75000 Cut Tape (CT) 1,000 : ¥5.11147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 2.2 µH | ±20% | 5.8 A | 10.9A | Shielded | 24.8mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.118" (3.00mm) | |||
191 In Stock | 1 : ¥13.55000 Bulk | Bulk | Active | Toroidal | Iron Powder | 75 µH | ±20% | 5.8 A | 2.2A | Shielded | 40mOhm Max | - | 15MHz | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.945" Dia x 0.512" W (24.00mm x 13.00mm) | - | |||
3,321 In Stock | 1 : ¥13.87000 Cut Tape (CT) 700 : ¥10.01540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 1.8 µH | ±20% | 5.8 A | 8A | Shielded | 21mOhm Max | - | 42MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
1,420 In Stock | 1 : ¥14.37000 Cut Tape (CT) 350 : ¥7.24229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 5.8 A | 6.4A | Shielded | 19mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) | |||
7,587 In Stock | 1 : ¥15.93000 Cut Tape (CT) 1,000 : ¥10.29452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 1.5 µH | ±20% | 5.8 A | 7.8A | Shielded | 19mOhm Max | - | 48MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 4020 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
5,350 In Stock | 1 : ¥15.93000 Cut Tape (CT) 1,000 : ¥9.65419 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Alloy | 1.5 µH | ±20% | 5.8 A | 7.8A | Shielded | 19mOhm Max | - | 48MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
199 In Stock | 1 : ¥15.93000 Cut Tape (CT) 1,000 : ¥10.29452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 1.2 µH | ±20% | 5.8 A | 9A | Shielded | 18mOhm Max | - | 52MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 4020 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
20,350 In Stock | 1 : ¥17.16000 Tray | Tray | Active | Toroidal | - | 220 µH | ±15% | 5.8 A | - | Shielded | 54mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
154 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Toroidal | Iron | 120 µH | ±10% | 5.8 A | - | Unshielded | 39mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.870" (22.10mm) | |||
1,028 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥1.18346 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1 µH | ±20% | 5.8 A | 8.7A | Shielded | 26mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
3,407 In Stock | 1 : ¥5.91000 Cut Tape (CT) 2,000 : ¥2.70634 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 470 nH | ±20% | 5.8 A | 7A | Shielded | 22Ohm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
3,111 In Stock | 1 : ¥7.88000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 5.8 A | 7.1A | Unshielded | 20mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.472" (12.00mm) | |||
7,501 In Stock | 1 : ¥14.20000 Cut Tape (CT) 1,500 : ¥7.08915 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 8.2 µH | - | 5.8 A | 7.2A | Unshielded | 28mOhm | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.197" (5.00mm) | |||
2,187 In Stock | 1 : ¥16.01000 Cut Tape (CT) 1,000 : ¥8.00329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | ±20% | 5.8 A | 6.5A | Shielded | 33mOhm Max | - | - | - | -20°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.264" W (7.80mm x 6.70mm) | 0.157" (4.00mm) | |||
1,925 In Stock | 1 : ¥17.16000 Cut Tape (CT) 1,000 : ¥10.77887 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1.2 µH | ±20% | 5.8 A | 6.9A | Shielded | 18.4mOhm Max | - | 45MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 4020 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) |