Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,113 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Toroidal | Iron | 33 µH | ±10% | 10.1 A | - | Unshielded | 13mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.820" (20.83mm) | |||
340 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Toroidal | Iron | 220 µH | ±10% | 5 A | - | Unshielded | 52mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.830" (21.08mm) | |||
399 In Stock | 1 : ¥30.37000 Bulk | Bulk | Active | Toroidal | Iron | 470 µH | ±10% | 3.3 A | - | Unshielded | 119mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.850" (21.59mm) | |||
243 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Toroidal | Iron | 10 µH | ±10% | 13.9 A | - | Unshielded | 7mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.820" (20.83mm) | |||
869 In Stock | 1 : ¥19.46000 Bulk | Bulk | Active | Toroidal | Iron | 150 µH | ±10% | 5.5 A | - | Unshielded | 43mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.870" (22.10mm) | |||
4,225 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Toroidal | Iron | 820 µH | ±10% | 2.9 A | - | Unshielded | 157mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.850" (21.59mm) | |||
1,629 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Toroidal | Iron | 82 µH | ±10% | 6.4 A | - | Unshielded | 32mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.870" (22.10mm) | |||
850 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Toroidal | Iron | 100 µH | ±10% | 6.1 A | - | Unshielded | 35mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.870" (22.10mm) | |||
437 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Toroidal | Iron | 68 µH | ±10% | 6.7 A | - | Unshielded | 29mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.770" (19.56mm) | |||
283 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Toroidal | Iron | 1 mH | ±10% | 2.5 A | - | Unshielded | 215mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.820" (20.83mm) | |||
227 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Toroidal | Iron | 27 µH | ±10% | 10.4 A | - | Unshielded | 12mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.820" (20.83mm) | |||
223 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Toroidal | Iron | 22 µH | ±10% | 11 A | - | Unshielded | 11mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.820" (20.83mm) | |||
127 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Toroidal | Iron | 18 µH | ±10% | 11.8 A | - | Unshielded | 9mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.820" (20.83mm) | |||
126 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Toroidal | Iron | 390 µH | ±10% | 3.5 A | - | Unshielded | 108mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.780" (19.81mm) | |||
530 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Toroidal | Iron | 6.8 µH | ±20% | 14.7 A | - | Unshielded | 6mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.820" (20.83mm) | |||
231 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Toroidal | Iron | 56 µH | ±10% | 7.9 A | - | Unshielded | 21mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.790" (20.07mm) | |||
130 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Toroidal | Iron | 270 µH | ±10% | 4.2 A | - | Unshielded | 72mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.800" (20.32mm) | |||
122 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Toroidal | Iron | 560 µH | ±10% | 3.2 A | - | Unshielded | 130mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.850" (21.59mm) | |||
112 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Toroidal | Iron | 15 µH | ±10% | 12.2 A | - | Unshielded | 9mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.820" (20.83mm) | |||
34 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Toroidal | Iron | 39 µH | ±10% | 9.6 A | - | Unshielded | 14mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.820" (20.83mm) | |||
39 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Toroidal | Iron | 180 µH | ±10% | 5.3 A | - | Unshielded | 47mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.830" (21.08mm) | |||
0 In Stock Check Lead Time | 1 : ¥27.67000 Bulk | Bulk | Active | Toroidal | Iron | 47 µH | ±10% | 8.2 A | - | Unshielded | 19mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.790" (20.07mm) | |||
0 In Stock Check Lead Time | 1 : ¥27.67000 Bulk | Bulk | Active | Toroidal | Iron | 120 µH | ±10% | 5.8 A | - | Unshielded | 39mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.870" (22.10mm) | |||
1 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Toroidal | Iron | 330 µH | ±10% | 3.6 A | - | Unshielded | 100mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.780" (19.81mm) | |||
0 In Stock Check Lead Time | 1 : ¥27.67000 Bulk | Bulk | Active | Toroidal | Iron | 680 µH | ±10% | 3 A | - | Unshielded | 142mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.850" (21.59mm) |