PM2120-221K-RC | |
---|---|
DigiKey Part Number | M8797-ND |
Manufacturer | |
Manufacturer Product Number | PM2120-221K-RC |
Description | FIXED IND 220UH 5A 52 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Toroidal Inductor 5 A 52mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2120-221K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.201" L x 1.000" W (30.50mm x 25.40mm) | |
Height - Seated (Max) | 0.830" (21.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.67000 | ¥27.67 |
10 | ¥23.12700 | ¥231.27 |
25 | ¥21.11920 | ¥527.98 |
63 | ¥18.10206 | ¥1,140.43 |
126 | ¥16.59310 | ¥2,090.73 |
252 | ¥16.09040 | ¥4,054.78 |
504 | ¥15.58752 | ¥7,856.11 |
1,008 | ¥14.58189 | ¥14,698.55 |
2,520 | ¥14.07912 | ¥35,479.38 |