LSCNE2012HKTR11MD | |
---|---|
DigiKey Part Number | 587-LSCNE2012HKTR11MDTR-ND - Tape & Reel (TR) 587-LSCNE2012HKTR11MDCT-ND - Cut Tape (CT) 587-LSCNE2012HKTR11MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSCNE2012HKTR11MD |
Description | FIXED INDUCTOR 0.11UH MCOIL 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 110 nH Unshielded Multilayer Inductor 5.8 A 12mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 110 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.12600 | ¥21.26 |
25 | ¥1.96400 | ¥49.10 |
50 | ¥1.79960 | ¥89.98 |
100 | ¥1.58610 | ¥158.61 |
250 | ¥1.53756 | ¥384.39 |
500 | ¥1.37384 | ¥686.92 |
1,000 | ¥1.11219 | ¥1,112.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.04678 | ¥4,187.12 |
8,000 | ¥1.01406 | ¥8,112.48 |
12,000 | ¥0.98135 | ¥11,776.20 |
28,000 | ¥0.94864 | ¥26,561.92 |