Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
191 In Stock | 1 : ¥13.55000 Bulk | Bulk | Active | Toroidal | Iron Powder | 75 µH | ±20% | 5.8 A | 2.2A | Shielded | 40mOhm Max | - | 15MHz | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.945" Dia x 0.512" W (24.00mm x 13.00mm) | - | |||
1,005 In Stock | 1 : ¥23.32000 Bulk | Bulk | Active | Toroidal | Ferrite | 200 µH | ±20% | 2.2 A | 900mA | Unshielded | 180mOhm Max | - | 3MHz | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.709" Dia x 0.354" W (18.00mm x 9.00mm) | - | |||
103 In Stock | 1 : ¥29.06000 Bulk | Bulk | Active | Toroidal | Iron Powder | 1.619 mH | ±20% | 1.8 A | 700mA | Shielded | 480mOhm Max | - | 500kHz | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.181" Dia x 0.571" W (30.00mm x 14.50mm) | - | |||
128 In Stock | 1 : ¥24.05000 Bulk | Bulk | Active | Toroidal | Iron Powder | 48 µH | ±20% | 8.1 A | 3A | Shielded | 25mOhm Max | - | 13.6MHz | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.181" Dia x 0.472" W (30.00mm x 12.00mm) | - | |||
135 In Stock | 1 : ¥28.00000 Bulk | Bulk | Active | Toroidal | Ferrite | 109 µH | ±20% | 1.3 A | 1A | Unshielded | 300mOhm Max | - | 9.2MHz | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.591" Dia x 0.315" W (15.00mm x 8.00mm) | - | |||
359 In Stock | 1 : ¥29.80000 Bulk | Bulk | Active | Toroidal | Ferrite | 393 µH | ±20% | 1.1 A | 500mA | Unshielded | 700mOhm Max | - | 2.1MHz | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.689" Dia x 0.315" W (17.50mm x 8.00mm) | - | |||
197 In Stock | 1 : ¥30.54000 Bulk | Bulk | Active | Toroidal | Ferrite | 34 µH | ±20% | 5.2 A | 1.8A | Shielded | 38mOhm Max | - | 11MHz | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Vertical, No Base, 2 PC Pin | Vertical, No Base, 2 PC Pin | 0.669" Dia (17.00mm) | 0.433" (11.00mm) | |||
99 In Stock | 1 : ¥16.67000 Bulk | Bulk | Active | Toroidal | Iron Powder | 92 µH | ±20% | 5.4 A | 2.3A | Unshielded | 50mOhm Max | - | 9MHz | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial | - | 1.220" Dia x 0.531" W (31.00mm x 13.50mm) | - | |||
100 In Stock | 1 : ¥21.02000 Bulk | Bulk | Active | Toroidal | Iron Powder | 49 µH | ±20% | 5.8 A | 2.2A | Shielded | 50mOhm Max | - | 16MHz | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.827" Dia x 0.374" W (21.00mm x 9.50mm) | - | |||
90 In Stock | 1 : ¥23.32000 Bulk | Bulk | Active | Toroidal | Ferrite | 127 µH | ±20% | 2.3 A | 1A | Unshielded | 120mOhm Max | - | 4.8MHz | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.709" Dia x 0.354" W (18.00mm x 9.00mm) | - | |||
70 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Toroidal | Iron Powder | 12 µH | ±20% | 14.5 A | 6.9A | Unshielded | 8mOhm Max | - | 44.6MHz | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial | - | 1.122" Dia x 0.571" W (28.50mm x 14.50mm) | - | |||
26 In Stock | 1 : ¥40.06000 Bulk | Bulk | Active | Toroidal | Ferrite | 630 µH | ±20% | 3.1 A | 1A | Unshielded | 175mOhm Max | - | 1.5MHz | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.220" Dia x 0.591" W (31.00mm x 15.00mm) | - | |||
50 In Stock | 1 : ¥67.90000 Bulk | Bulk | Active | Toroidal | Ferrite | 890 µH | ±20% | 2 A | 900mA | Unshielded | 400mOhm Max | - | 850kHz | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.181" Dia x 0.551" W (30.00mm x 14.00mm) | - | |||
43 In Stock | 1 : ¥76.93000 Tray | Tray | Active | Toroidal | Ferrite | 1.124 mH | ±20% | 3.4 A | 1A | Unshielded | 280mOhm Max | - | 650kHz | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.732" Dia x 0.728" W (44.00mm x 18.50mm) | - | |||
53 In Stock | 1 : ¥23.40000 Bulk | Bulk | Active | Toroidal | Ferrite | 167 µH | ±20% | 1.35 A | 720mA | Unshielded | 400mOhm Max | - | 4.1MHz | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.689" Dia x 0.315" W (17.50mm x 8.00mm) | - | |||
69 In Stock | 1 : ¥25.04000 Bulk | Bulk | Active | Toroidal | Ferrite | 345 µH | ±20% | 2.1 A | 500mA | Unshielded | 200mOhm Max | - | 1.8MHz | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.728" Dia x 0.374" W (18.50mm x 9.50mm) | - | |||
82 In Stock | 1 : ¥34.15000 Bulk | Bulk | Active | Toroidal | Ferrite | 390 µH | ±20% | 2 A | 800mA | Unshielded | 250mOhm Max | - | 1.8MHz | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.906" Dia x 0.492" W (23.00mm x 12.50mm) | - | |||
59 In Stock | 1 : ¥36.78000 Bulk | Bulk | Active | Toroidal | Ferrite | 557 µH | ±20% | 1.1 A | 700mA | Unshielded | 700mOhm Max | - | 2.5MHz | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.886" Dia x 0.472" W (22.50mm x 12.00mm) | - | |||
47 In Stock | 1 : ¥40.06000 Bag | Bag | Active | Toroidal | Iron Powder | 82 µH | ±20% | 7.7 A | 1.7A | Unshielded | 30mOhm Max | - | 5.4MHz | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 1.102" Dia x 0.472" W (28.00mm x 12.00mm) | - | |||
90 In Stock | 1 : ¥46.88000 Bulk | Bulk | Active | Toroidal | Ferrite | 157 µH | ±20% | 5.1 A | 1.5A | Unshielded | 63mOhm Max | - | 3MHz | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.220" Dia x 0.531" W (31.00mm x 13.50mm) | - | |||
27 In Stock | 1 : ¥76.02000 Bulk | Bulk | Active | Toroidal | Ferrite | 172 µH | ±20% | 6.5 A | 2A | Unshielded | 55mOhm Max | - | 3.1MHz | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.260" Dia x 0.610" W (32.00mm x 15.50mm) | - | |||
18 In Stock | 1 : ¥18.31000 Tray | Tray | Active | Toroidal | Iron Powder | 26 µH | ±20% | 10.3 A | 4A | Shielded | 15mOhm Max | - | 25MHz | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.122" Dia x 0.571" W (28.50mm x 14.50mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥23.40000 Bulk | Bulk | Active | Toroidal | Ferrite | 258 µH | ±20% | 1.2 A | 600mA | Unshielded | 400mOhm Max | - | 3MHz | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.689" Dia x 0.315" W (17.50mm x 8.00mm) | - | |||
24 In Stock | 1 : ¥38.75000 Bulk | Bulk | Active | Toroidal | Ferrite | 346 µH | ±20% | 3.8 A | 1.5A | Unshielded | 140mOhm Max | - | 3.3MHz | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.220" Dia x 0.591" W (31.00mm x 15.00mm) | - | |||
1 In Stock | 1 : ¥46.71000 Bulk | Bulk | Active | Toroidal | Ferrite | 600 µH | ±20% | 2.2 A | 1.1A | Unshielded | 330mOhm Max | - | 1.3MHz | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.181" Dia x 0.551" W (30.00mm x 14.00mm) | - |