HCTI-220-5.8 | ||
---|---|---|
DigiKey Part Number | 595-1732-ND | |
Manufacturer | ||
Manufacturer Product Number | HCTI-220-5.8 | |
Description | FIXED IND 220UH 5.8A 54 MOHM TH | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 220 µH Shielded Toroidal Inductor 5.8 A 54mOhm Max Radial, Vertical (Open) | |
Datasheet | Datasheet | |
EDA/CAD Models | HCTI-220-5.8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 220 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 54mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥14.20300 | ¥142.03 |
25 | ¥12.96880 | ¥324.22 |
47 | ¥11.11702 | ¥522.50 |
94 | ¥10.87319 | ¥1,022.08 |