SMD-HCTI-KIT | ||
---|---|---|
DigiKey Part Number | 595-2001-ND | |
Manufacturer | ||
Manufacturer Product Number | SMD-HCTI-KIT | |
Description | HIGH CURRENT TOROIDAL INDUCTOR ( | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Fixed Kit 18 Pieces (18 Values - 1 Each) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Toroidal | |
Material - Core | - | |
Quantity | 18 Pieces (18 Values - 1 Each) | |
Inductance Range | 10µH ~ 1mH | |
Mounting Type | Through Hole | |
Packages Included | Radial | |
Features | High Current | |
Shielding | Shielded | |
Grade | - | |
Qualification | - |
Resource Type | Link |
---|---|
Datasheets | SMD-HCTI-KIT Datasheet |
Environmental Information | |
Featured Product | Inductor Design Kits |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥491.34000 | ¥491.34 |
10 | ¥426.54300 | ¥4,265.43 |
Part Number | Description | Quantity |
---|---|---|
HCTI-10-20.0 | FIXED IND 10UH 20A 5 MOHM TH | 1 |
HCTI-100-7.0 | FIXED IND 100UH 7A 37 MOHM TH | 1 |
HCTI-220-5.8 | FIXED IND 220UH 5.8A 54 MOHM TH | 1 |
HCTI-1000-2.4 | FIXED IND 1MH 2.4A 300 MOHM TH | 1 |
HCTI-330-5.2 | FIXED IND 330UH 5.2A 67 MOHM TH | 1 |
Attribute | Description |
---|---|
Other Names | 595-2001 |
Standard Package | 1 |