Signal Transformer Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,949 In Stock | 1 : ¥17.16000 Cut Tape (CT) 250 : ¥9.72576 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 3.3 µH | ±20% | 15 A | 29A | Shielded | 6.8mOhm Max | - | - | - | -55°C ~ 125°C | 200 kHz | - | Surface Mount | Nonstandard | - | 0.543" L x 0.508" W (13.80mm x 12.90mm) | 0.264" (6.70mm) | |||
7,692 In Stock | 1 : ¥17.16000 Cut Tape (CT) 250 : ¥9.72576 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 10 µH | ±20% | 10 A | 15.5A | Shielded | 18.5mOhm Max | - | - | - | -55°C ~ 125°C | 200 kHz | - | Surface Mount | Nonstandard | - | 0.543" L x 0.508" W (13.80mm x 12.90mm) | 0.264" (6.70mm) | |||
10,815 In Stock | 1 : ¥23.73000 Tray | Tray | Active | Toroidal | - | 100 µH | ±15% | 7 A | - | Shielded | 37mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
2,355 In Stock | 1 : ¥8.87000 Cut Tape (CT) 500 : ¥4.65142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1 mH | ±20% | 530 mA | 400mA | Shielded | 1.53Ohm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
1,063 In Stock | 1 : ¥15.76000 Tray | Tray | Active | Toroidal | - | 15 µH | ±15% | 18 A | - | Shielded | 6mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
7,556 In Stock | 1 : ¥16.17000 Tray | Tray | Active | Toroidal | - | 47 µH | ±15% | 10.7 A | - | Shielded | 16mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
20,350 In Stock | 1 : ¥17.16000 Tray | Tray | Active | Toroidal | - | 220 µH | ±15% | 5.8 A | - | Shielded | 54mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
6,967 In Stock | 1 : ¥17.32000 Tray | Tray | Active | Toroidal | - | 150 µH | ±15% | 5 A | - | Shielded | 71mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
897 In Stock | 1 : ¥22.41000 Tray | Tray | Active | Toroidal | - | 27 µH | ±15% | 15.6 A | - | Shielded | 8mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
1,155 In Stock | 1 : ¥23.07000 Tray | Tray | Active | Toroidal | - | 270 µH | ±15% | 5.5 A | - | Shielded | 60mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
704 In Stock | 1 : ¥23.73000 Tray | Tray | Active | Toroidal | - | 330 µH | ±15% | 5.2 A | - | Shielded | 67mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
912 In Stock | 1 : ¥24.63000 Tray | Tray | Active | Toroidal | - | 56 µH | ±15% | 10.2 A | - | Shielded | 17mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
524 In Stock | 1 : ¥27.58000 Tray | Tray | Active | Toroidal | - | 680 µH | ±15% | 3.4 A | - | Shielded | 150mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
603 In Stock | 1 : ¥29.39000 Tray | Tray | Active | Toroidal | - | 1 mH | ±15% | 2.4 A | - | Shielded | 300mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
34 In Stock | 1 : ¥805.25000 Box | - | Box | Active | - | - | 15 mH | - | 12 A | - | Unshielded | 100mOhm | - | - | - | - | - | - | Chassis Mount | Nonstandard | - | 5.252" L x 4.000" W (133.40mm x 101.60mm) | 4.437" (112.70mm) | ||
3,464 In Stock | 1 : ¥5.83000 Cut Tape (CT) 1,000 : ¥2.65326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 47 µH | ±20% | 1.47 A | 1.1A | Unshielded | 180mOhm Max | - | - | - | -40°C ~ 125°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.287" W (8.10mm x 7.30mm) | 0.209" (5.30mm) | |||
12,782 In Stock | 1 : ¥8.87000 Cut Tape (CT) 800 : ¥4.37784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 22 µH | ±30% | 2.7 A | 2.9A | Shielded | 73mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.413" L x 0.406" W (10.50mm x 10.30mm) | 0.157" (4.00mm) | |||
12,483 In Stock | 1 : ¥8.87000 Cut Tape (CT) 800 : ¥4.37784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 10 µH | ±30% | 4.36 A | 4.4A | Shielded | 35mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.413" L x 0.406" W (10.50mm x 10.30mm) | 0.157" (4.00mm) | |||
1,554 In Stock | 1 : ¥8.87000 Cut Tape (CT) 500 : ¥4.65142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 33 µH | ±20% | 2.43 A | 2.7A | Shielded | 97mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.177" (4.50mm) | |||
16,024 In Stock | 1 : ¥9.19000 Cut Tape (CT) 3,000 : ¥4.22863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 10 µH | ±30% | 700 mA | 340mA | Shielded | 524mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.126" L x 0.126" W (3.20mm x 3.20mm) | 0.051" (1.30mm) | |||
1,534 In Stock | 1 : ¥10.75000 Cut Tape (CT) 500 : ¥5.63818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 22 µH | ±20% | 4 A | 3.6A | Shielded | 43.2mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
1,276 In Stock | 1 : ¥10.75000 Cut Tape (CT) 500 : ¥5.63818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 47 µH | ±20% | 2.62 A | 2.5A | Shielded | 100mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
3,865 In Stock | 1 : ¥19.37000 Tray | Tray | Active | Toroidal | - | 470 µH | ±15% | 3.8 A | - | Shielded | 130mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
666 In Stock | 1 : ¥22.90000 Tray | Tray | Active | Toroidal | - | 68 µH | ±15% | 7.7 A | - | Shielded | 30mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
437 In Stock | 1 : ¥22.90000 Tray | Tray | Active | Toroidal | - | 120 µH | ±15% | 6.7 A | - | Shielded | 40mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - |