SCRH127-470 | |
---|---|
DigiKey Part Number | 595-1452-2-ND - Tape & Reel (TR) 595-1452-1-ND - Cut Tape (CT) 595-1452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCRH127-470 |
Description | FIXED IND 47UH 2.62A 100MOHM SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 2.62 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.12100 | ¥91.21 |
25 | ¥8.29200 | ¥207.30 |
50 | ¥7.79440 | ¥389.72 |
100 | ¥6.46770 | ¥646.77 |
250 | ¥5.97024 | ¥1,492.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.63854 | ¥2,819.27 |
1,000 | ¥5.14102 | ¥5,141.02 |
2,500 | ¥4.97518 | ¥12,437.95 |
5,000 | ¥4.80934 | ¥24,046.70 |
12,500 | ¥4.64351 | ¥58,043.88 |