SCIHP1367-100M | |
---|---|
DigiKey Part Number | 595-1400-2-ND - Tape & Reel (TR) 595-1400-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SCIHP1367-100M |
Description | FIXED IND 10UH 10A 18.5 MOHM SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 10 A 18.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SCIHP1367-100M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 200 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.543" L x 0.508" W (13.80mm x 12.90mm) | |
Height - Seated (Max) | 0.264" (6.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |
10 | ¥14.58800 | ¥145.88 |
25 | ¥13.44360 | ¥336.09 |
50 | ¥12.01360 | ¥600.68 |
100 | ¥10.01210 | ¥1,001.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.72576 | ¥2,431.44 |
500 | ¥9.15376 | ¥4,576.88 |
750 | ¥8.86773 | ¥6,650.80 |
1,250 | ¥8.58166 | ¥10,727.07 |
2,500 | ¥8.29558 | ¥20,738.95 |
6,250 | ¥8.00954 | ¥50,059.62 |