Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,949 In Stock | 1 : ¥17.16000 Cut Tape (CT) 250 : ¥9.72576 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 3.3 µH | ±20% | 15 A | 29A | Shielded | 6.8mOhm Max | - | - | - | -55°C ~ 125°C | 200 kHz | - | Surface Mount | Nonstandard | - | 0.543" L x 0.508" W (13.80mm x 12.90mm) | 0.264" (6.70mm) | |||
6,692 In Stock | 1 : ¥17.16000 Cut Tape (CT) 250 : ¥9.72576 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 10 µH | ±20% | 10 A | 15.5A | Shielded | 18.5mOhm Max | - | - | - | -55°C ~ 125°C | 200 kHz | - | Surface Mount | Nonstandard | - | 0.543" L x 0.508" W (13.80mm x 12.90mm) | 0.264" (6.70mm) | |||
0 In Stock Check Lead Time | 750 : ¥8.86773 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 2.2 µH | ±20% | 20 A | 33A | Shielded | 4.2mOhm Max | - | - | - | -55°C ~ 125°C | 200 kHz | - | Surface Mount | Nonstandard | - | 0.543" L x 0.508" W (13.80mm x 12.90mm) | 0.264" (6.70mm) | |||
0 In Stock Check Lead Time | 750 : ¥8.86773 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 4.7 µH | ±20% | 13.5 A | 25A | Shielded | 11.2mOhm Max | - | - | - | -55°C ~ 125°C | 200 kHz | - | Surface Mount | Nonstandard | - | 0.543" L x 0.508" W (13.80mm x 12.90mm) | 0.264" (6.70mm) | |||
0 In Stock Check Lead Time | 750 : ¥8.86773 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 5.6 µH | ±20% | 12 A | 24A | Shielded | 11.5mOhm Max | - | - | - | -55°C ~ 125°C | 200 kHz | - | Surface Mount | Nonstandard | - | 0.543" L x 0.508" W (13.80mm x 12.90mm) | 0.264" (6.70mm) | |||
0 In Stock Check Lead Time | 750 : ¥8.86773 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 6.8 µH | ±20% | 11.5 A | 16.5A | Shielded | 14.9mOhm Max | - | - | - | -55°C ~ 125°C | 200 kHz | - | Surface Mount | Nonstandard | - | 0.543" L x 0.508" W (13.80mm x 12.90mm) | 0.264" (6.70mm) | |||
0 In Stock Check Lead Time | 750 : ¥8.86773 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 8.2 µH | ±20% | 10.5 A | 16A | Shielded | 16.6mOhm Max | - | - | - | -55°C ~ 125°C | 200 kHz | - | Surface Mount | Nonstandard | - | 0.543" L x 0.508" W (13.80mm x 12.90mm) | 0.264" (6.70mm) | |||
0 In Stock Check Lead Time | 500 : ¥15.67920 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 22 µH | ±20% | 5 A | 8A | Shielded | 45mOhm Max | - | - | - | -55°C ~ 125°C | 200 kHz | - | Surface Mount | Nonstandard | - | 0.543" L x 0.508" W (13.80mm x 12.90mm) | 0.264" (6.70mm) |