Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,852 In Stock | 1 : ¥8.87000 Cut Tape (CT) 500 : ¥4.65142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1 mH | ±20% | 530 mA | 400mA | Shielded | 1.53Ohm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
1,223 In Stock | 1 : ¥6.24000 Cut Tape (CT) 500 : ¥3.38636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 22 µH | ±20% | 4 A | 2.8A | Shielded | 36mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.24107 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 100 µH | ±20% | 1.7 A | 1.3A | Shielded | 160mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.24107 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 12 µH | ±20% | 5.22 A | 3.5A | Shielded | 27mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.24107 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 120 µH | ±20% | 1.6 A | 1.1A | Shielded | 220mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.24107 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 15 µH | ±20% | 4.69 A | 3.3A | Shielded | 30mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.24107 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 150 µH | ±20% | 1.52 A | 1A | Shielded | 250mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.24107 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 18 µH | ±20% | 4.22 A | 3A | Shielded | 34mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.24107 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 180 µH | ±20% | 1.44 A | 900mA | Shielded | 320mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.24107 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 220 µH | ±20% | 1.29 A | 800mA | Shielded | 400mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.24107 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 27 µH | ±20% | 3.24 A | 2.3A | Shielded | 51mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.24107 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 270 µH | ±20% | 1.16 A | 750mA | Shielded | 460mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.24107 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 330 µH | ±20% | 1.04 A | 680mA | Shielded | 510mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.24107 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 39 µH | ±20% | 2.76 A | 2A | Shielded | 68mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.24107 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 390 µH | ±20% | 930 mA | 650mA | Shielded | 690mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.24107 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 470 µH | ±20% | 830 mA | 580mA | Shielded | 770mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.24107 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 56 µH | ±20% | 2.23 A | 1.7A | Shielded | 110mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.24107 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 560 µH | ±20% | 740 mA | 540mA | Shielded | 930mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.24107 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 68 µH | ±20% | 2 A | 1.5A | Shielded | 120mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.24107 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 680 µH | ±20% | 660 mA | 480mA | Shielded | 1.2Ohm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.24107 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 82 µH | ±20% | 1.8 A | 1.4A | Shielded | 140mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.24107 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 820 µH | ±20% | 590 mA | 430mA | Shielded | 1.45Ohm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥8.87000 Cut Tape (CT) 2,000 : ¥4.24107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 10 µH | ±20% | 5.5 A | 4A | Shielded | 25mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥8.87000 Cut Tape (CT) 2,000 : ¥4.24107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 33 µH | ±20% | 3.07 A | 2.1A | Shielded | 57mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥8.87000 Cut Tape (CT) 2,000 : ¥4.24107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 47 µH | ±20% | 2.48 A | 1.8A | Shielded | 75mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) |