Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,187 In Stock | 1 : ¥15.85000 Cut Tape (CT) 1,000 : ¥7.92578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | ±20% | 5.8 A | 6.5A | Shielded | 33mOhm Max | - | - | - | -20°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.264" W (7.80mm x 6.70mm) | 0.157" (4.00mm) | |||
5,390 In Stock | 1 : ¥15.85000 Cut Tape (CT) 2,000 : ¥6.53944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 3.3 µH | ±20% | 7.8 A | 7A | Shielded | 19mOhm Max | - | - | - | -20°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.264" W (7.80mm x 6.70mm) | 0.157" (4.00mm) | |||
1,470 In Stock | 1 : ¥15.85000 Cut Tape (CT) 1,000 : ¥6.53948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.5 µH | ±20% | 11.1 A | 10.8A | Shielded | 9mOhm Max | - | - | - | -20°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.264" W (7.80mm x 6.70mm) | 0.157" (4.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 2.2 µH | ±20% | 9.3 A | 9A | Shielded | 13mOhm Max | - | - | - | -20°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.264" W (7.80mm x 6.70mm) | 0.157" (4.00mm) | |||
0 In Stock | Active | Tape & Box (TB) | Active | Wirewound | Metal Composite | 2.2 µH | ±20% | 3.5 A | 4.8A | Shielded | 68mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.059" (1.50mm) | |||
0 In Stock | Active | Tape & Box (TB) | Active | Wirewound | Metal Composite | 1 µH | ±20% | 4.4 A | 6.1A | Shielded | 47mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.047" (1.20mm) | |||
0 In Stock | Active | Tape & Box (TB) | Active | Wirewound | Metal Composite | 470 nH | ±20% | 6.7 A | 9.1A | Shielded | 20mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.047" (1.20mm) | |||
0 In Stock | Active | Tape & Box (TB) | Active | Wirewound | Metal Composite | 2.2 µH | ±20% | 3.5 A | 5.9A | Shielded | 45.5mOhm Max | - | - | - | -20°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.079" (2.00mm) | |||
0 In Stock | Active | Tape & Box (TB) | Active | Wirewound | Metal Composite | 1 µH | ±20% | 5.4 A | 7.3A | Unshielded | 30mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.059" (1.50mm) | |||
0 In Stock | Active | Tape & Box (TB) | Active | Wirewound | Metal Composite | 680 nH | ±20% | 5.7 A | 7.4A | Shielded | 27.2mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.047" (1.20mm) | |||
0 In Stock | Active | Tape & Box (TB) | Active | Wirewound | Metal Composite | 330 nH | ±20% | 7.5 A | 9.6A | Shielded | 16mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.047" (1.20mm) | |||
0 In Stock | Active | Tape & Box (TB) | Active | Wirewound | Metal Composite | 2.2 µH | ±20% | 3.3 A | 4.4A | Shielded | 78mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.047" (1.20mm) | |||
0 In Stock | Active | Tape & Box (TB) | Active | Wirewound | Metal Composite | 4.7 µH | ±20% | 2.1 A | 3.3A | Shielded | 192mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.047" (1.20mm) | |||
0 In Stock | Active | Tape & Box (TB) | Active | Wirewound | Metal Composite | 4.7 µH | ±20% | 2.4 A | 3.3A | Unshielded | 148mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.059" (1.50mm) | |||
0 In Stock | Active | Tape & Box (TB) | Active | Wirewound | Metal Composite | 330 nH | ±20% | 9.5 A | 14A | Shielded | 6.5mOhm Max | - | - | - | -20°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.079" (2.00mm) | |||
0 In Stock | Active | Tape & Box (TB) | Active | Wirewound | Metal Composite | 330 nH | ±20% | 9.3 A | 11.3A | Shielded | 10mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.059" (1.50mm) | |||
0 In Stock | Active | Tape & Box (TB) | Active | Wirewound | Metal Composite | 680 nH | ±20% | 5.6 A | 8.4A | Shielded | 19.4mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.059" (1.50mm) | |||
0 In Stock | Active | Tape & Box (TB) | Active | Wirewound | Metal Composite | 220 nH | ±20% | 10.9 A | 13.6A | Unshielded | 7.4mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.059" (1.50mm) | |||
0 In Stock | Active | Tape & Box (TB) | Active | Wirewound | Metal Composite | 470 nH | ±20% | 7.5 A | 9.4A | Shielded | 15.4mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.059" (1.50mm) | |||
0 In Stock | Active | Tape & Box (TB) | Active | Wirewound | Metal Composite | 220 nH | ±20% | 9.4 A | 10.6A | Shielded | 10.2mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.047" (1.20mm) |