MPLCH0740L3R3 | ||
---|---|---|
DigiKey Part Number | 399-10991-2-ND - Tape & Reel (TR) 399-10991-1-ND - Cut Tape (CT) 399-10991-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MPLCH0740L3R3 | |
Description | FIXED IND 3.3UH 7.8A 19 MOHM SMD | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 3.3 µH Shielded Wirewound Inductor 7.8 A 19mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | MPLCH0740L3R3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.264" W (7.80mm x 6.70mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MPLCH Series |
Product Training Modules | Metal Composite SMD Power Inductors |
Video File | KEMET METCOM MPX Power Inductors | Digi-Key Daily |
CAD Models | MPLCH0740L3R3 Models |
HTML Datasheet | MPLCH Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.85000 | ¥15.85 |
10 | ¥13.47000 | ¥134.70 |
25 | ¥12.41520 | ¥310.38 |
50 | ¥11.09500 | ¥554.75 |
100 | ¥9.24640 | ¥924.64 |
250 | ¥8.98204 | ¥2,245.51 |
500 | ¥8.45378 | ¥4,226.89 |
1,000 | ¥7.92537 | ¥7,925.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.53911 | ¥13,078.22 |
Attribute | Description |
---|---|
Other Names | 399-10991-6 2266-MPLCH0740L3R3TR 399-10991-2 UPIF0740L3R300 399-10991-1 |
Standard Package | 2,000 |