0530CDMCCDS-2R2MC | |
---|---|
DigiKey Part Number | 308-2432-2-ND - Tape & Reel (TR) 308-2432-1-ND - Cut Tape (CT) 308-2432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0530CDMCCDS-2R2MC |
Description | FIXED IND 2.2UH 5.8A 29MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 5.8 A 29mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.77700 | ¥37.77 |
25 | ¥3.46120 | ¥86.53 |
50 | ¥3.14760 | ¥157.38 |
100 | ¥2.80120 | ¥280.12 |
250 | ¥2.64392 | ¥660.98 |
500 | ¥2.26626 | ¥1,133.13 |
1,000 | ¥2.21667 | ¥2,216.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.21667 | ¥4,433.34 |