TYA40201R0M-10 | |
---|---|
DigiKey Part Number | 240-TYA40201R0M-10TR-ND - Tape & Reel (TR) 240-TYA40201R0M-10CT-ND - Cut Tape (CT) 240-TYA40201R0M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYA40201R0M-10 |
Description | FIXED IND 1UH 5.8A 28 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 5.8 A 28mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.83200 | ¥28.32 |
25 | ¥2.59440 | ¥64.86 |
50 | ¥2.35620 | ¥117.81 |
100 | ¥2.09760 | ¥209.76 |
250 | ¥1.97988 | ¥494.97 |
500 | ¥1.69698 | ¥848.49 |
1,000 | ¥1.50848 | ¥1,508.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.46133 | ¥4,383.99 |
6,000 | ¥1.41419 | ¥8,485.14 |
15,000 | ¥1.36705 | ¥20,505.75 |
30,000 | ¥1.31992 | ¥39,597.60 |