Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
611,107 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.36091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Ta) | 4.5V, 10V | 160mOhm @ 1.4A, 10V | 2V @ 3.7µA | 0.6 nC @ 5 V | ±20V | 94 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
477,485 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 350mA (Ta) | 2.5V, 10V | 2.8Ohm @ 250mA, 10V | 1.5V @ 250µA | 0.9 nC @ 10 V | ±20V | 23.2 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
78,913 In Stock | 1 : ¥2.22000 Cut Tape (CT) 8,000 : ¥0.34634 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 3.6Ohm @ 10mA, 4V | 1.5V @ 100µA | - | ±20V | 13.5 pF @ 3 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | VESM | SOT-723 | |||
1,115,632 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.50080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 3A (Ta) | 4.5V, 10V | 95mOhm @ 3A, 10V | 2.5V @ 250µA | 8 nC @ 10 V | ±20V | 215 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
306,758 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.39030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 400mA (Tc) | 1.8V, 4.5V | 1.4Ohm @ 350mA, 4.5V | 1.1V @ 250µA | 0.68 nC @ 4.5 V | ±8V | 50 pF @ 15 V | - | 350mW (Ta), 1.14W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
503,264 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.52168 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.8A (Ta) | 4.5V, 10V | 28mOhm @ 5.8A, 10V | 3V @ 250µA | 17 nC @ 10 V | ±20V | 820 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
210,309 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.72959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.3A (Ta) | 4.5V, 10V | 27mOhm @ 5.2A, 10V | 2.3V @ 25µA | 2.6 nC @ 4.5 V | ±20V | 382 pF @ 15 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
868,241 In Stock | 1 : ¥2.54000 Cut Tape (CT) 3,000 : ¥0.56341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.3A (Ta) | 4.5V, 10V | 48mOhm @ 4.3A, 10V | 3V @ 250µA | 16 nC @ 10 V | ±20V | 830 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
334,094 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.50539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.8A (Ta) | 4.5V, 10V | 65mOhm @ 3.8A, 10V | 2.1V @ 250µA | 5.2 nC @ 4.5 V | ±20V | 563 pF @ 25 V | - | 1.08W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
225,972 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.46911 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 154mA (Tj) | 2.5V, 4.5V | 7Ohm @ 154mA, 4.5V | 1.5V @ 100µA | - | ±10V | 20 pF @ 5 V | - | 300mW (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-75, SOT-416 | SC-75, SOT-416 | ||
175,052 In Stock | 1 : ¥2.79000 Cut Tape (CT) 10,000 : ¥0.42054 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 500mA (Ta) | 2.5V, 4V | 1.5Ohm @ 10mA, 4V | 1.4V @ 250µA | 1.15 nC @ 5 V | ±20V | 21 pF @ 5 V | - | 690mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
58,824 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 760mA (Ta) | 4.5V, 10V | 600mOhm @ 600mA, 10V | 1V @ 250µA | 5.1 nC @ 10 V | ±20V | 75 pF @ 25 V | - | 540mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
30,504 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.3A (Ta) | 4.5V, 10V | 57mOhm @ 2.3A, 10V | 2V @ 11µA | 1.5 nC @ 5 V | ±20V | 275 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
167,564 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.51308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 500mA (Ta) | 2.5V, 4V | 1.5Ohm @ 10mA, 4V | 1.4V @ 250µA | 1.15 nC @ 5 V | ±20V | 21 pF @ 5 V | - | 690mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
81,103 In Stock 160,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.70518 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 220mA (Ta) | 1.2V, 4.5V | 1.5Ohm @ 100mA, 4.5V | 1V @ 250µA | 0.35 nC @ 4.5 V | ±12V | 22.2 pF @ 15 V | - | 393mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN0606-3 | 3-XFDFN | ||
219,423 In Stock 5,589,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.83177 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.2A (Ta) | 2.5V, 10V | 25mOhm @ 4A, 10V | 1.8V @ 250µA | 18.4 nC @ 10 V | ±20V | 873 pF @ 15 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
21,326 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.83566 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 850mA (Ta) | 2.5V | 400mOhm @ 500mA, 4.5V | 400mV @ 1mA (Min) | 2.1 nC @ 4.5 V | ±8V | 83 pF @ 24 V | - | 540mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
270,839 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.85643 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.7A (Ta) | 2.5V, 10V | 85mOhm @ 1.5A, 10V | 1.4V @ 250µA | 4.82 nC @ 4.5 V | ±12V | 390 pF @ 15 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-3 | SC-70, SOT-323 | ||
60,908 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3A (Ta) | 1.8V, 8V | 121mOhm @ 500mA, 8V | 1.1V @ 250µA | 2.04 nC @ 8 V | 12V | 195 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
76,419 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.72724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.5A (Ta) | 4.5V, 10V | 140mOhm @ 1.5A, 10V | 2V @ 6.3µA | 2.9 nC @ 10 V | ±20V | 294 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
22,062 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.10681 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 7.6A (Tc) | 4.5V, 10V | 29mOhm @ 5.4A, 10V | 2.5V @ 250µA | 36 nC @ 10 V | ±20V | 1295 pF @ 15 V | - | 1.25W (Ta), 2.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
16,915 In Stock 543,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.59843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.8A (Ta) | 3V, 10V | 28mOhm @ 5.8A, 10V | 2V @ 250µA | 9.2 nC @ 10 V | ±20V | 386 pF @ 15 V | - | 720mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
9,357 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.10068 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.6A (Tc) | 2.5V, 4.5V | 68mOhm @ 2.9A, 4.5V | 1.5V @ 250µA | 10 nC @ 10 V | ±12V | 320 pF @ 15 V | - | 1.1W (Ta), 1.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
416,631 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74566 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.7A (Ta) | 1.8V, 4.5V | 44mOhm @ 3.7A, 4.5V | 900mV @ 250µA | 12 nC @ 4.5 V | ±12V | 635 pF @ 15 V | - | 490mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
227,274 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.91742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2A (Ta) | 4.5V, 10V | 80mOhm @ 2A, 10V | 2V @ 11µA | 5 nC @ 10 V | ±20V | 500 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 |