Through Hole Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
651,553 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.08126 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
224,163 In Stock 610,000 Factory | 1 : ¥0.82000 Bulk | - | Bulk | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
206,725 In Stock | 1 : ¥1.72000 Cut Tape (CT) 5,000 : ¥0.27198 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -55°C ~ 150°C | ||
83,418 In Stock | 1 : ¥1.72000 Cut Tape (CT) 5,000 : ¥0.27198 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 400 V | 15pF @ 4V, 1MHz | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -55°C ~ 150°C | ||
181,337 In Stock | 1 : ¥2.05000 Cut Tape (CT) 5,000 : ¥0.32638 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 400 V | - | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C | ||
35,283 In Stock | 1 : ¥2.05000 Cut Tape (CT) 5,000 : ¥0.32298 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1000 V | - | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C | ||
1,785 In Stock | 1 : ¥2.30000 Cut Tape (CT) 5,000 : ¥0.29068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 1A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 1000 V | 8pF @ 4V, 1MHz | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -65°C ~ 175°C | ||
23,783 In Stock 190,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 5,000 : ¥0.50622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 20 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 20 V | 110pF @ 4V, 1MHz | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -65°C ~ 125°C | ||
27,236 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥0.56156 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | 150°C (Max) | ||
71,479 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,200 : ¥0.93038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Standard | 400 V | 3A | 1 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 400 V | - | - | - | Through Hole | DO-201AA, DO-27, Axial | Axial | -65°C ~ 150°C | ||
53,506 In Stock | 1 : ¥3.69000 Cut Tape (CT) 5,000 : ¥0.78940 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Standard | 1000 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 1000 V | 17pF @ 4V, 1MHz | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -65°C ~ 150°C | ||
6,887 In Stock | 1 : ¥3.69000 Cut Tape (CT) 500 : ¥1.71192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Standard | 1000 V | 6A | 950 mV @ 6 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1000 V | 150pF @ 4V, 1MHz | - | - | Through Hole | R-6, Axial | R-6 | -55°C ~ 125°C | ||
9,819 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,400 : ¥1.41744 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 3A | 1.2 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 30pF @ 4V, 1MHz | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -50°C ~ 150°C | ||
21,993 In Stock | 1 : ¥3.94000 Cut Tape (CT) 5,000 : ¥1.25491 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 100 V | 1A | 790 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | - | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C | ||
21,585 In Stock | 1 : ¥3.94000 Cut Tape (CT) 5,500 : ¥1.25259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 1000 V | 8pF @ 4V, 1MHz | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | -50°C ~ 150°C | |||
182,929 In Stock | 1 : ¥4.60000 Cut Tape (CT) 5,500 : ¥1.46734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 4000 V | 250mA | 3 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 4000 V | - | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | -65°C ~ 175°C | |||
63,291 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,400 : ¥2.02326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 60 V | 5A | 650 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | - | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | ||
10,783 In Stock | 1 : ¥4.84000 Cut Tape (CT) 1,400 : ¥2.06437 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 3A | 1.7 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 1000 V | 36pF @ 4V, 1MHz | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -55°C ~ 150°C | ||
73,702 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,500 : ¥1.86758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 200 V | 4A | 890 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 200 V | - | - | - | Through Hole | DO-201AA, DO-27, Axial | Axial | -65°C ~ 175°C | |||
14,845 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,500 : ¥2.11875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 600 V | 4A | 1.28 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 600 V | - | - | - | Through Hole | DO-201AA, DO-27, Axial | Axial | -65°C ~ 175°C | |||
42,713 In Stock | 1 : ¥5.17000 Cut Tape (CT) 5,500 : ¥1.65541 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 2000 V | 500mA | 1.8 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 5 µA @ 2000 V | - | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | -65°C ~ 175°C | |||
20,696 In Stock | 1 : ¥5.25000 Cut Tape (CT) 5,000 : ¥1.88062 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 1000 V | 2A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 1 µA @ 1000 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
27,366 In Stock | 1 : ¥5.58000 Cut Tape (CT) 5,000 : ¥2.01495 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 1600 V | 1A | 3.4 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1600 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
23,076 In Stock 206,400 Factory | 1 : ¥5.58000 Cut Tape (CT) 1,200 : ¥2.38812 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 100 V | 5A | 800 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | 400pF @ 4V, 1MHz | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | ||
10,269 In Stock | 1 : ¥5.99000 Cut Tape (CT) 500 : ¥3.01960 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 45 V | 15A | 550 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 45 V | - | - | - | Through Hole | R-6, Axial | R-6 | -55°C ~ 150°C |