
MUR460RLG | |
|---|---|
DigiKey Part Number | MUR460RLGOSTR-ND - Tape & Reel (TR) MUR460RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR460RLG |
Description | DIODE STANDARD 600V 4A AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MUR460RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.28000 | ¥6.28 |
| 10 | ¥3.83700 | ¥38.37 |
| 100 | ¥3.25980 | ¥325.98 |
| 500 | ¥2.58552 | ¥1,292.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.91267 | ¥2,869.01 |
| 3,000 | ¥1.89371 | ¥5,681.13 |
| 4,500 | ¥1.81798 | ¥8,180.91 |
| 7,500 | ¥1.65079 | ¥12,380.92 |









