GP02-40-E3/54 | ||
---|---|---|
DigiKey Part Number | GP02-40-E3/54GITR-ND - Tape & Reel (TR) GP02-40-E3/54GICT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | GP02-40-E3/54 | |
Description | DIODE GEN PURP 4KV 250MA DO204AL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 4000 V 250mA Through Hole DO-204AL (DO-41) | |
Datasheet | Datasheet | |
EDA/CAD Models | GP02-40-E3/54 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 4000 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 3 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 4000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.55000 | ¥4.55 |
10 | ¥3.87800 | ¥38.78 |
100 | ¥2.69830 | ¥269.83 |
500 | ¥2.10692 | ¥1,053.46 |
1,000 | ¥1.71255 | ¥1,712.55 |
2,000 | ¥1.53089 | ¥3,061.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,500 | ¥1.45304 | ¥7,991.72 |
11,000 | ¥1.34926 | ¥14,841.86 |
27,500 | ¥1.31812 | ¥36,248.30 |
55,000 | ¥1.28451 | ¥70,648.05 |