GSR3000 | ||
---|---|---|
DigiKey Part Number | 4786-GSR3000TR-ND - Tape & Reel (TR) 4786-GSR3000CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | GSR3000 | |
Description | RECTIFIER, 0.5A, 3000V, DO-204AC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Diode 3000 V 200mA Through Hole DO-204AC (DO-15) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | - | |
Voltage - DC Reverse (Vr) (Max) | 3000 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 4 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -65°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.14300 | ¥21.43 |
100 | ¥1.08200 | ¥108.20 |
500 | ¥0.95886 | ¥479.43 |
1,000 | ¥0.74623 | ¥746.23 |
2,000 | ¥0.66787 | ¥1,335.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.66787 | ¥2,671.48 |
8,000 | ¥0.65295 | ¥5,223.60 |
12,000 | ¥0.57833 | ¥6,939.96 |
28,000 | ¥0.57087 | ¥15,984.36 |
100,000 | ¥0.47759 | ¥47,759.00 |