Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
181,869 In Stock | 1 : ¥4.60000 Cut Tape (CT) 5,500 : ¥1.46734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 4000 V | 250mA | 3 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 4000 V | - | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | -65°C ~ 175°C | |||
10,431 In Stock | 1 : ¥3.53000 Cut Tape (CT) 7,500 : ¥0.75456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2500 V | 500mA | 2.5 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 2500 V | 30pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 150°C |