GP02-35-E3/73 | ||
---|---|---|
DigiKey Part Number | 112-GP02-35-E3/73CT-ND - Cut Tape (CT) 112-GP02-35-E3/73TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | GP02-35-E3/73 | |
Description | DIODE GP 3.5KV 250MA DO204AL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 3500 V 250mA Through Hole DO-204AL (DO-41) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 3500 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 3 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 3500 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.85800 | ¥38.58 |
100 | ¥2.67950 | ¥267.95 |
500 | ¥2.09240 | ¥1,046.20 |
1,000 | ¥1.70065 | ¥1,700.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.52029 | ¥4,560.87 |
6,000 | ¥1.44300 | ¥8,658.00 |
9,000 | ¥1.33992 | ¥12,059.28 |
30,000 | ¥1.30900 | ¥39,270.00 |