R4000GPS-TP | ||
---|---|---|
DigiKey Part Number | R4000GPS-TPMSTR-ND - Tape & Reel (TR) R4000GPS-TPMSCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | R4000GPS-TP | |
Description | DIODE GEN PURP 4KV 200MA DO41 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Diode 4000 V 200mA Through Hole DO-41 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 4000 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 3.5 V @ 500 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 4000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.26700 | ¥32.67 |
100 | ¥2.27230 | ¥227.23 |
500 | ¥1.77404 | ¥887.02 |
1,000 | ¥1.44197 | ¥1,441.97 |
2,000 | ¥1.28903 | ¥2,578.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.22349 | ¥6,117.45 |
10,000 | ¥1.13609 | ¥11,360.90 |
25,000 | ¥1.10987 | ¥27,746.75 |
50,000 | ¥1.08158 | ¥54,079.00 |