G2R1000MT33J | ||
---|---|---|
DigiKey Part Number | 1242-G2R1000MT33J-ND | |
Manufacturer | ||
Manufacturer Product Number | G2R1000MT33J | |
Description | SIC MOSFET N-CH 4A TO263-7 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 3300 V 4A (Tc) 74W (Tc) Surface Mount TO-263-7 | |
Datasheet | Datasheet | |
EDA/CAD Models | G2R1000MT33J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 3300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 2A, 20V | |
Vgs(th) (Max) @ Id | 3.5V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 20 V | |
Vgs (Max) | +20V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 238 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 74W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.43000 | ¥153.43 |