GC05MPS33J | ||
---|---|---|
DigiKey Part Number | 1242-GC05MPS33J-ND | |
Manufacturer | ||
Manufacturer Product Number | GC05MPS33J | |
Description | DIODE SIL CARB 3.3KV 5A TO263-7 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Diode 3300 V 5A Surface Mount TO-263-7 | |
Datasheet | Datasheet | |
EDA/CAD Models | GC05MPS33J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 3300 V | |
Current - Average Rectified (Io) | 5A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263-7 | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.94000 | ¥196.94 |
10 | ¥179.21000 | ¥1,792.10 |
25 | ¥172.64240 | ¥4,316.06 |
100 | ¥163.11970 | ¥16,311.97 |
250 | ¥157.12724 | ¥39,281.81 |
500 | ¥152.69502 | ¥76,347.51 |