
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


MSC030SDA330B | |
---|---|
DigiKey Part Number | 150-MSC030SDA330B-ND |
Manufacturer | |
Manufacturer Product Number | MSC030SDA330B |
Description | DIODE SIL CARB 3300V 30A TO247 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 3300 V 30A Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | MSC030SDA330B Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 3300 V | |
Current - Average Rectified (Io) | 30A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247 | |
Operating Temperature - Junction | - |
0 In Stock
Check Lead Time
Request Stock Notification
Quantity
All prices are in CNY
Tube
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,055.89000 | ¥1,055.89 |
25 | ¥973.69200 | ¥24,342.30 |
You May Also Be Interested InSee All
13 Items