MSC030SDA170B | ||
---|---|---|
DigiKey Part Number | MSC030SDA170B-ND | |
Manufacturer | ||
Manufacturer Product Number | MSC030SDA170B | |
Description | DIODE SIL CARB 1.7KV 82A TO247 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 1700 V 82A Through Hole TO-247 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1700 V | |
Current - Average Rectified (Io) | 82A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 30 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 1700 V | |
Capacitance @ Vr, F | 2070pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.52000 | ¥202.52 |
25 | ¥186.76280 | ¥4,669.07 |
100 | ¥151.56510 | ¥15,156.51 |