NDSH25170A | |
---|---|
DigiKey Part Number | 5556-NDSH25170A-ND |
Manufacturer | |
Manufacturer Product Number | NDSH25170A |
Description | DIODE SIL CARB 1.7KV 25A TO247-2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1700 V 25A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | NDSH25170A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1700 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 25 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 1700 V | |
Capacitance @ Vr, F | 2025pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.00000 | ¥133.00 |
30 | ¥107.69433 | ¥3,230.83 |
120 | ¥101.35983 | ¥12,163.18 |
510 | ¥91.85724 | ¥46,847.19 |