MSC090SDA330B2 | |
---|---|
DigiKey Part Number | 150-MSC090SDA330B2-ND |
Manufacturer | |
Manufacturer Product Number | MSC090SDA330B2 |
Description | SIC SBD 3300 V 90 A TO-247 MAX |
Customer Reference | |
Detailed Description | Diode 3300 V 184A Through Hole TO-247 |
EDA/CAD Models | MSC090SDA330B2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 3300 V | |
Current - Average Rectified (Io) | 184A | |
Voltage - Forward (Vf) (Max) @ If | 2.4 V @ 90 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 3300 V | |
Capacitance @ Vr, F | 6326pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |